Cart

39532264

MOLEX 39532264

image shown is a representation only

MOLEX

26P ZIF CONNECTOR RIGHT ANGLE
Supplier: Molex
Matchcode: 39532264
Rutronik No.: COREC21621
Unit Pack: 400
MOQ: 400
package: 5597
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.70 $
680.00 $

Prices

400 1.70 $
800 1.63 $
1,200 1.58 $

26P ZIF CONNECTOR RIGHT ANGLE Description

FFC/FPC Connector, Through-Hole, Right-Angle, ZIF, Top Contact Style, 26 Circuits

Parameter

No.of contacts
26
Contact style
1.25 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-20 TO 80 °C
Current rating
1.0
Automotive
NO
Package
5597
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?