Cart

39532244

MOLEX 39532244

image shown is a representation only

MOLEX

24 P ZIF CONNECTOR RA
Supplier: Molex
Matchcode: 39532244
Rutronik No.: COREC20395
Unit Pack: 400
MOQ: 400
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.60 $
640.00 $

Prices

400 1.60 $
800 1.54 $
1,200 1.49 $

24 P ZIF CONNECTOR RA Description

FFC/FPC Connector, Through-Hole, Right-Angle, ZIF, Top Contact Style, 24 Circuits

Parameter

Current rating
1.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?