Cart

39532174

MOLEX 39532174

image shown is a representation only

MOLEX

17P FFC/FPC ZIF THROUGH HOLE RA
Supplier: Molex
Matchcode: 39532174
Rutronik No.: COREC32600
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
1.48 $
1.48 $

Prices

1 1.48 $
500 1.43 $
1,000 1.38 $
1,500 1.32 $

17P FFC/FPC ZIF THROUGH HOLE RA Description

FFC/FPC Connector, Through-Hole, Right-Angle, ZIF, Top Contact Style, 17 Circuits

Parameter

No.of contacts
17
Contact style
1.25 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-20 TO 80 °C
Current rating
1.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?