Cart

39532135

MOLEX 39532135

image shown is a representation only

MOLEX

13P FFC/FPC ZIF STRAIGHT
Supplier: Molex
Matchcode: 39532135
Rutronik No.: COREC34570
Unit Pack: 900
MOQ: 900
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.817 $
735.30 $

Prices

900 0.817 $
1,800 0.763 $
2,700 0.736 $

13P FFC/FPC ZIF STRAIGHT Description

FFC/FPC Connector, Through-Hole, Vertical, ZIF, 13 Circuits

Parameter

No.of contacts
13
Contact style
1.25 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-20 TO 80 °C
Current rating
1.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Ireland
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?