Cart

39532065

MOLEX 39532065

image shown is a representation only

MOLEX

06P FFC/FPC ZIF STRAIGHT 1.25mm
Supplier: Molex
Matchcode: 39532065
Rutronik No.: COREC20275
Unit Pack: 150
MOQ: 1500
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.4658 $
698.70 $

Prices

1,500 0.4658 $
2,550 0.4493 $

06P FFC/FPC ZIF STRAIGHT 1.25mm Description

FFC/FPC Connector, Through-Hole, Vertical, ZIF, 6 Circuits

Parameter

No.of contacts
06
Contact style
1.25 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-20 TO 80 °C
Current rating
5597
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Ireland
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?