Cart

39532044

MOLEX 39532044

image shown is a representation only

MOLEX

04P FFC/FPC ZIF THROUGH HOLE RA
Supplier: Molex
Matchcode: 39532044
Rutronik No.: COREC19865
Unit Pack: 1500
MOQ: 1500
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.4238 $
635.70 $

Prices

1,500 0.4238 $
3,000 0.4088 $
6,000 0.3975 $

04P FFC/FPC ZIF THROUGH HOLE RA Description

FFC/FPC Connector, Through-Hole, Right-Angle, ZIF, Top Contact Style, 4 Circuits

Parameter

No.of contacts
04
Contact style
1.25 mm
Number of rows
1
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-20 TO 80 °C
Current rating
5597
Feature materia
E29179
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?