39303047

image shown is a representation only
Supplier: Molex
Matchcode: 39303047
Rutronik No.: COREC33938
Unit Pack: 600
MOQ: 600
Packaging: TRAY
04P HEAD MINIFIT JR RA THT AU Description
Mini-Fit Jr. Header, Single Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6, 94V-2, (Au) Plating
Parameter
- No.of contacts
- 04
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- R/A
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- ABC-Code
- B
- Supplier Lead time
- 9 weeks