39303035

image shown is a representation only
Supplier: Molex
Matchcode: 39303035
Rutronik No.: COREC14442
Unit Pack: 800
MOQ: 800
Packaging: BULK
CONNECTOR MINI-FIT JR 1 ROW Description
Mini-Fit Jr. Header, Single Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 3 Circuits, PA Polyamide Nylon 6/6, 94V-2, Tin (Sn) Plating
Parameter
- No.of contacts
- 03
- Contact pitch
- 4.20 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- R/A
- Series
- 5569
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- ABC-Code
- B
- Supplier Lead time
- 10 weeks