Cart

39301180

MOLEX 39301180

image shown is a representation only

MOLEX

18P PLUG HOUSING 5569-18A2
Supplier: Molex
Matchcode: 39301180
Rutronik No.: COREC1607
Unit Pack: 75
MOQ: 600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.26 $
1,356.00 $

Prices

600 2.26 $
1,050 2.19 $

18P PLUG HOUSING 5569-18A2 Description

Mini-Fit Jr. Header, Dual Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 18 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating

Parameter

No.of contacts
18
Contact pitch
4.20 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?