Cart

39301080

MOLEX 39301080

image shown is a representation only

MOLEX

08P MINI-FIT JR RIGHTANGLE THT
Supplier: Molex
Matchcode: 39301080
Rutronik No.: COREC2377
Unit Pack: 225
MOQ: 5175
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7466 $
3,863.66 $
Article with this quantity is not orderable.

08P MINI-FIT JR RIGHTANGLE THT Description

Mini-Fit Jr.™ Header, Dual Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 8 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating

Parameter

No.of contacts
08
Contact style
4.20 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
5569
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Mexico
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?