Cart

39301060

MOLEX 39301060

image shown is a representation only

MOLEX

06P MINIFIT HEAD 2R W PEGS 90°
Supplier: Molex
Matchcode: 39301060
Rutronik No.: COREC2554
Unit Pack: 300
MOQ: 1200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5134 $
616.08 $

Prices

1,200 0.5134 $
1,500 0.4959 $
2,700 0.4783 $
Article with this quantity is not orderable.

06P MINIFIT HEAD 2R W PEGS 90° Description

Mini-Fit Jr. Header, Dual Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating

Parameter

No.of contacts
06
Contact pitch
4.20 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?