Cart

39300060

MOLEX 39300060

image shown is a representation only

MOLEX

06P HEADER 2 ROW WITH PEGS 90°
Supplier: Molex
Matchcode: 39300060
Rutronik No.: COREC32962
Unit Pack: 300
MOQ: 2400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7988 $
1,917.12 $

Prices

2,400 0.7988 $
2,700 0.7705 $

06P HEADER 2 ROW WITH PEGS 90° Description

Mini-Fit Jr.™ Header, Dual Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, PA Polyamide Nylon 6/6 94V-0, Tin (Sn) Plating

Parameter

No.of contacts
06
Contact style
4.20 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
13
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Mexico
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?