Cart

39299029

MOLEX 39299029

image shown is a representation only

MOLEX

02P CONN POWER 2ROW 180°
Supplier: Molex
Matchcode: 39299029
Rutronik No.: COREC37163
Unit Pack: 1680
MOQ: 1680
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.5503 $
924.50 $

Prices

1,680 0.5503 $
3,360 0.53081 $

02P CONN POWER 2ROW 180° Description

Mini-Fit Jr.™ Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural

Parameter

No.of contacts
02
Contact style
4.20 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
9.0
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?