Cart

39296068

MOLEX 39296068

image shown is a representation only

MOLEX

06P PITCH MINI-FIT JR. HEADER
Supplier: Molex
Matchcode: 39296068
Rutronik No.: COREC26018
Unit Pack: 500
MOQ: 10000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.4659 $
4,659.00 $

06P PITCH MINI-FIT JR. HEADER Description

Mini-Fit Jr.™ Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural

Parameter

No.of contacts
06
Contact style
4.20 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
5566
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Mexico
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?