Cart

39293046

MOLEX 39293046

image shown is a representation only

MOLEX

04P MINI-FIT JR HEAD 2ROW 180°
Supplier: Molex
Matchcode: 39293046
Rutronik No.: COREC37824
Unit Pack: 700
MOQ: 2100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3475 $
729.75 $

Prices

2,100 0.3475 $
2,800 0.3356 $
5,600 0.3238 $

04P MINI-FIT JR HEAD 2ROW 180° Description

Mini-Fit Jr.™ Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural

Parameter

No.of contacts
04
Contact style
4.20 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
9.0
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Mexico
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?