Cart

39291088

MOLEX 39291088

image shown is a representation only

MOLEX

08P MINI-FIT HEAD 2R W PEGS 90°
Supplier: Molex
Matchcode: 39291088
Rutronik No.: COREC759
Unit Pack: 500
MOQ: 500
Packaging: BULK
In Stock
0.4397 $
219.85 $

08P MINI-FIT HEAD 2R W PEGS 90° Description

Mini-Fit Jr. Header, Dual Row, Right-Angle, with PCB Mounting Flange, 8 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating

Parameter

No.of contacts
08
Contact pitch
4.20 mm
Number of rows
02
Contact style
MALE
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 105 °C
Current rating
13.0 A
Voltage rating
600 V
Series
5569
Feature funct.
Fit Jr.
Family
Fit Family
Brand
Mini-Fit
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?