Cart

39290203

MOLEX 39290203

image shown is a representation only

MOLEX

20P MINI-FIT HEADER 2 ROW 180°
Supplier: Molex
Matchcode: 39290203
Rutronik No.: COREC32304
Unit Pack: 100
MOQ: 100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
6.15 $
615.00 $

Prices

100 6.15 $
200 5.93 $
300 5.77 $

20P MINI-FIT HEADER 2 ROW 180° Description

Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 20 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural

Parameter

No.of contacts
20
Contact style
4.20 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
9.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?