Cart

39290023

MOLEX 39290023

image shown is a representation only

MOLEX

02P MINI-FIT HEADER 2 ROW 180°
Supplier: Molex
Matchcode: 39290023
Rutronik No.: COREC35057
Unit Pack: 1200
MOQ: 1200
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
0.6044 $
725.28 $

Prices

1,200 0.6044 $
2,400 0.5837 $
3,600 0.563 $

02P MINI-FIT HEADER 2 ROW 180° Description

Mini-Fit Jr.™ Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural

Parameter

No.of contacts
02
Contact style
4.20 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
9.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?