Cart

39289088

MOLEX 39289088

image shown is a representation only

MOLEX

08P MINIFIT HEAD 2R GOLD SNAPIN
Supplier: Molex
Matchcode: 39289088
Rutronik No.: COREC35545
Unit Pack: 1
MOQ: 3120
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.68 $
5,241.60 $

08P MINIFIT HEAD 2R GOLD SNAPIN Description

Mini-Fit Jr.™ Vertical Header, 4.20mm Pitch, Dual Row, 8 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural

Parameter

No.of contacts
08
Contact style
4.20 mm
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
9.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Japan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?