Cart

39288100

MOLEX 39288100

image shown is a representation only

MOLEX

10P MINI FIT JR HEADER 4.20MM
Supplier: Molex
Matchcode: 39288100
Rutronik No.: COREC22623
Unit Pack: 400
MOQ: 5200
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.5854 $
3,044.08 $

10P MINI FIT JR HEADER 4.20MM Description

Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 10 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural

Parameter

No.of contacts
10
Contact style
4.20 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
5566
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?