Cart

39288080

MOLEX 39288080

image shown is a representation only

MOLEX

08P MINI-FIT HEAD 2ROW W/O PEGS
Supplier: Molex
Matchcode: 39288080
Rutronik No.: COREC15215
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.6464 $
323.20 $

Prices

500 0.6464 $
1,000 0.62503 $
1,500 0.60366 $
2,500 0.58229 $

08P MINI-FIT HEAD 2ROW W/O PEGS Description

Mini-Fit Jr.™ Vertical Header, 4.20mm Pitch, Dual Row, 8 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural

Parameter

No.of contacts
08
Contact style
4.20 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
5566
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?