Cart

39281083

MOLEX 39281083

image shown is a representation only

MOLEX

08P MINI-FIT HEADER 2R W/O PEGS
Supplier: Molex
Matchcode: 39281083
Rutronik No.: COREC12844
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.2365 $
236.50 $

Prices

1,000 0.2365 $
2,000 0.2306 $
3,000 0.2266 $
4,000 0.2207 $
6,000 0.2148 $
Article with this quantity is not orderable.

Parameter

No.of contacts
08
Contact pitch
4.20 mm
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Series
39281
Family
Fit Family
Brand
Mini-Fit
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?