Cart

39014052

MOLEX 39014052

image shown is a representation only

MOLEX

05P PLUG 1R MINI-FIT PANEL
Supplier: Molex
Matchcode: 39014052
Rutronik No.: COREC34912
Unit Pack: 3000
MOQ: 18000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2937 $
5,286.60 $

05P PLUG 1R MINI-FIT PANEL Description

Mini-Fit Jr.™ Plug Housing, Single Row, 5 Circuits, UL 94V-2, with Panel Mounting Ears, Natural

Parameter

No.of contacts
05
Contact style
4.20 mm
Number of rows
01
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
13
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
United States
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?