Cart

39014036

MOLEX 39014036

image shown is a representation only

MOLEX

03P PLUGHOUS 1R MINI-FIT FREE
Supplier: Molex
Matchcode: 39014036
Rutronik No.: COREC13410
Unit Pack: 6000
MOQ: 12000
package: 5559
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1467 $
1,760.40 $

Prices

12,000 0.1467 $
24,000 0.1415 $
Article with this quantity is not orderable.

03P PLUGHOUS 1R MINI-FIT FREE Description

Mini-Fit Jr.™ Plug Housing, Single Row, 3 Circuits, UL 94V-2, without Panel Mounting Ears, Natural

Parameter

No.of contacts
03
Contact style
4.20 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Automotive
NO
Package
5559
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
United States
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?