Cart

39013083

MOLEX 39013083

image shown is a representation only

MOLEX

08P PLUG HOUSING 2R FREE HANGIN
Supplier: Molex
Matchcode: 39013083
Rutronik No.: COREC1840
Unit Pack: 250
MOQ: 12000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2997 $
3,596.40 $

08P PLUG HOUSING 2R FREE HANGIN Description

Mini-Fit Jr. Plug Housing, Dual Row, 8 Circuits, UL 94V-2, without Panel Mounting Ears, Natural

Parameter

No.of contacts
08
Contact pitch
4.20 mm
Number of rows
02
Contact style
FEMALE
Termin.style
CRIMP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?