39013043

image shown is a representation only
Supplier: Molex
Matchcode: 39013043
Rutronik No.: COREC23516
Unit Pack: 1
MOQ: 1
Packaging: BULK
Best Choice
04P PLUG HOUSING 4.20MM Description
Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, without Panel Mounting Ears, Natural
Parameter
- No.of contacts
- 04
- Contact pitch
- 4.20 mm
- Number of rows
- 02
- Oper.temperatur
- -40 TO 105 °C
- Current rating
- 13.0 A
- Series
- 5559
- Feature materia
- PA
- Feature funct.
- Fit Jr.
- Family
- Fit Family
- Brand
- Mini-Fit
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85472000900
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 13 weeks