Cart

39012221

MOLEX 39012221

image shown is a representation only

MOLEX

22P MINI FIT HOUSING
Supplier: Molex
Matchcode: 39012221
Rutronik No.: COREC23780
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
1.48 $
1.48 $

Prices

1 1.48 $
500 1.43 $
1,000 1.38 $
1,500 1.33 $

22P MINI FIT HOUSING Description

Mini-Fit Jr.™ Plug Housing, Dual Row, 22 Circuits, UL 94V-2, with Panel Mounting Ears, Natural

Parameter

No.of contacts
22
Contact style
4.20 mm
Number of rows
02
Contact pitch
MALE
Termin.style
CRIMP
Oper.temperatur
-40 TO 105 °C
Current rating
13
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
United States
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?