Cart

39012205

MOLEX 39012205

image shown is a representation only

MOLEX

20P RECEP 2R W LOCK NO STR USE
Supplier: Molex
Matchcode: 39012205
Rutronik No.: COREC22668
Unit Pack: 200
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4883 $
4,883.00 $

20P RECEP 2R W LOCK NO STR USE Description

Mini-Fit Jr. Receptacle Housing, Dual Row, 20 Circuits, UL 94V-0, Natural

Parameter

No.of contacts
20
Contact style
4.20 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
5557
Feature materia
E29179
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?