Cart

39012180

MOLEX 39012180

image shown is a representation only

MOLEX

18P RECEPTACLE 2 ROW STR W LOCK
Supplier: Molex
Matchcode: 39012180
Rutronik No.: COREC26306
Unit Pack: 1000
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.304 $
3,040.00 $
Article with this quantity is not orderable.

18P RECEPTACLE 2 ROW STR W LOCK Description

Mini-Fit Jr. Receptacle Housing, Dual Row, 18 Circuits, UL 94V-2, Natural

Parameter

No.of contacts
18
Number of rows
02
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?