Cart

39012165

MOLEX 39012165

image shown is a representation only

MOLEX

16P RECEPTACLE 2 ROW FOR 180°
Supplier: Molex
Matchcode: 39012165
Rutronik No.: COREC10549
Unit Pack: 250
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5285 $
528.50 $

Prices

1,000 0.5285 $
1,500 0.5104 $
2,500 0.4923 $
Article with this quantity is not orderable.

16P RECEPTACLE 2 ROW FOR 180° Description

Mini-Fit Jr. Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Natural

Parameter

No.of contacts
16
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?