Cart

39012161

MOLEX 39012161

image shown is a representation only

MOLEX

16P PLUG HOUS 2R W PANEL MOUNT
Supplier: Molex
Matchcode: 39012161
Rutronik No.: COREC11339
Unit Pack: 1200
MOQ: 6000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3229 $
1,937.40 $
Article with this quantity is not orderable.

16P PLUG HOUS 2R W PANEL MOUNT Description

Mini-Fit Jr.™ Plug Housing, Dual Row, 16 Circuits, UL 94V-2, with Panel Mounting Ears, Natural

Parameter

No.of contacts
16
Contact style
4.20 mm
Number of rows
02
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
5559
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
China
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?