Cart

39012160

MOLEX 39012160

image shown is a representation only

MOLEX

16P RECEPTACLE 2 ROW STR W LOCK
Supplier: Molex
Matchcode: 39012160
Rutronik No.: COREC11190
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.2998 $
0.30 $

Prices

1 0.2998 $
1,000 0.2899 $
2,500 0.28 $
5,000 0.2701 $

16P RECEPTACLE 2 ROW STR W LOCK Description

Mini-Fit Jr. Receptacle Housing, Dual Row, 16 Circuits, UL 94V-2, Natural

Parameter

No.of contacts
16
Contact pitch
4.20 mm
Number of rows
02
Contact style
FEMALE
Termin.style
CRIMP
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?