Cart

39012125

MOLEX 39012125

image shown is a representation only

MOLEX

12P RECEP 2R W LOCK NO STR USE
Supplier: Molex
Matchcode: 39012125
Rutronik No.: COREC11189
Unit Pack: 200
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.2773 $
55.46 $

Prices

200 0.2773 $
1,000 0.2682 $
2,600 0.259 $
5,000 0.2498 $

12P RECEP 2R W LOCK NO STR USE Description

Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Natural

Parameter

No.of contacts
12
Contact pitch
4.20 mm
Number of rows
02
Contact style
FEMALE
Termin.style
CRIMP
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?