Cart

39012101

MOLEX 39012101

image shown is a representation only

MOLEX

10P PLUG HOUS 2R W PANEL MOUNT
Supplier: Molex
Matchcode: 39012101
Rutronik No.: COREC13127
Unit Pack: 200
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.26 $
52.00 $

Prices

200 0.26 $
1,000 0.2514 $
2,600 0.2429 $
5,000 0.2343 $

10P PLUG HOUS 2R W PANEL MOUNT Description

Mini-Fit Jr. Plug Housing, Dual Row, 10 Circuits, UL 94V-2, with Panel Mounting Ears, Natural

Parameter

No.of contacts
10
Contact pitch
4.20 mm
Number of rows
02
Contact style
MALE
Termin.style
CRIMP
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?