Cart

39012086

MOLEX 39012086

image shown is a representation only

MOLEX

08P PLUG HOUS 2R W PANEL MOUNT
Supplier: Molex
Matchcode: 39012086
Rutronik No.: COREC14945
Unit Pack: 2000
MOQ: 6000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2425 $
1,455.00 $

08P PLUG HOUS 2R W PANEL MOUNT Description

Mini-Fit Jr. Plug Housing, Dual Row, 8 Circuits, UL 94V-0, with Panel Mounting Ears, Natural

Parameter

No.of contacts
08
Contact pitch
4.20 mm
Number of rows
02
Contact style
MALE
Termin.style
CRIMP
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?