39012081

image shown is a representation only
Supplier: Molex
Matchcode: 39012081
Rutronik No.: COREC13009
Unit Pack: 500
MOQ: 500
Packaging: BULK
08P PLUG HOUS 2R W PANEL MOUNT Description
Mini-Fit Jr. Plug Housing, Dual Row, 8 Circuits, UL 94V-2, with Panel Mounting Ears, Natural
Parameter
- No.of contacts
- 08
- Contact pitch
- 4.20 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- CRIMP
- Orientation
- STRAIGHT
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85472000900
- Country
- ABC-Code
- B
- Supplier Lead time
- 11 weeks