Cart

39012080

MOLEX 39012080

image shown is a representation only

MOLEX

08P RECEP 2R W LOCK FOR STR USE
Supplier: Molex
Matchcode: 39012080
Rutronik No.: COREC11187
Unit Pack: 3500
MOQ: 10500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0832 $
873.60 $

Prices

10,500 0.0832 $
28,000 0.0803 $
52,500 0.0775 $

08P RECEP 2R W LOCK FOR STR USE Description

Mini-Fit Jr.™ Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural

Parameter

No.of contacts
08
Contact style
4.20 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
5557
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
United States
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?