Cart

39012066

MOLEX 39012066

image shown is a representation only

MOLEX

06P PLUG HOUS 2ROW PANEL MOUNT
Supplier: Molex
Matchcode: 39012066
Rutronik No.: COREC13772
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.3064 $
153.20 $

Prices

500 0.3064 $
1,000 0.2963 $
2,500 0.2861 $
5,000 0.276 $

06P PLUG HOUS 2ROW PANEL MOUNT Description

Mini-Fit Jr.™ Plug Housing, Dual Row, 6 Circuits, UL 94V-0, with Panel Mounting Ears, Natural

Parameter

No.of contacts
06
Contact style
4.20 mm
Number of rows
02
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
5559
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Japan
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?