Cart

39000430

MOLEX

CRIMP TERM MINI-FIT AWG 18-24
Supplier: Molex
Matchcode: 39000430
Rutronik No.: COREC17712
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2494 $
997.60 $

Prices

4,000 0.2494 $
8,000 0.2405 $
12,000 0.2339 $

CRIMP TERM MINI-FIT AWG 18-24 Description

Mini-Fit® Male Crimp Terminal, Brass, Gold (Au) Contact Plating, Lead-free, 18-24 AWG, Reel

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?