Cart

39000207

MOLEX

CRIMPTERMINAL FEMALE AWG 18-24
Supplier: Molex
Matchcode: 39000207
Rutronik No.: COREC27382
Unit Pack: 4000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0548 $
657.60 $

Prices

10,000 0.0567 $
12,000 0.0548 $
28,000 0.053 $
52,000 0.0511 $

CRIMPTERMINAL FEMALE AWG 18-24 Description

Mini-Fit® Female Crimp Terminal, Tin (Sn) over Nickel (Ni), 18-24 AWG, Reel

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
5556
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
United States
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?