Cart

39000183

MOLEX

CRIMP TERM MINIFIT AWG 22-28 AU
Supplier: Molex
Matchcode: 39000183
Rutronik No.: COREC35094
Unit Pack: 6000
MOQ: 12000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1251 $
1,501.20 $

Prices

12,000 0.1251 $
24,000 0.1207 $

CRIMP TERM MINIFIT AWG 22-28 AU Description

Mini-Fit® Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 22-28 AWG, Reel

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
MINIFIT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?