Cart

39000181

MOLEX

CRIMP TERM MINIFIT AWG 18-24 AU
Supplier: Molex
Matchcode: 39000181
Rutronik No.: COREC19735
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.2364 $
945.60 $

Prices

4,000 0.2364 $
8,000 0.2281 $
12,000 0.2218 $

CRIMP TERM MINIFIT AWG 18-24 AU Description

Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 18-24 AWG, Reel

Parameter

No.of contacts
01
Series
5556
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?