Cart

39000084

MOLEX

FEMALE CRIMP CONTACT AWG 16
Supplier: Molex
Matchcode: 39000084
Rutronik No.: COREC37864
Unit Pack: 1
MOQ: 16000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0727 $
1,163.20 $

Prices

16,000 0.0727 $
20,000 0.0702 $

FEMALE CRIMP CONTACT AWG 16 Description

Mini-Fit® Male Crimp Terminal, Tin (Sn) over Phosphor Bronze, 16 AWG, Bag

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
558
Family
CRIMP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?