Cart

39000083

MOLEX

CRIMP TERM MINIFIT AWG 16 TIN
Supplier: Molex
Matchcode: 39000083
Rutronik No.: COREC34684
Unit Pack: 1
MOQ: 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0683 $
0.07 $

Prices

1 0.0683 $
10,000 0.066 $
25,000 0.0638 $
50,000 0.0615 $

CRIMP TERM MINIFIT AWG 16 TIN Description

Mini-Fit Male Crimp Terminal, Tin (Sn) over Phosphor Bronze, 16 AWG, Reel

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
9.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?