Cart

39000078

MOLEX

CRIMP TERMINAL MINIFIT AWG 16
Supplier: Molex
Matchcode: 39000078
Rutronik No.: COREC986
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.0904 $
90.40 $

Prices

1,000 0.0904 $
10,000 0.0874 $
25,000 0.0844 $
50,000 0.0815 $

CRIMP TERMINAL MINIFIT AWG 16 Description

Mini-Fit® Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 16 AWG, Bag

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Current rating
5556
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Japan
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?