Cart

39000066

MOLEX

FEMALE CRIMP CONTACT AWG 22-28
Supplier: Molex
Matchcode: 39000066
Rutronik No.: COREC23376
Unit Pack: 1
MOQ: 8000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0797 $
637.60 $

Prices

8,000 0.0797 $
10,000 0.0771 $
25,000 0.0745 $
50,000 0.0718 $

FEMALE CRIMP CONTACT AWG 22-28 Description

Mini-Fit® Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 22-28 AWG, Bag

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
5558
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?