Cart

39000049

MOLEX

CRIMP TERM MINI-FIT AWG 18-24
Supplier: Molex
Matchcode: 39000049
Rutronik No.: COREC17846
Unit Pack: 1000
MOQ: 16000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0397 $
635.20 $

Prices

16,000 0.0397 $
25,000 0.0383 $
50,000 0.0369 $

CRIMP TERM MINI-FIT AWG 18-24 Description

Mini-Fit® Male Crimp Terminal, Tin (Sn) over Plated Brass Contact, 22-28 AWG, Bag

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
5558
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
C
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?