Cart

39000047

MOLEX

CRIMPTERMINAL MINIFIT AWG 22-28
Supplier: Molex
Matchcode: 39000047
Rutronik No.: COREC12865
Unit Pack: 8000
MOQ: 56000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0462 $
2,587.20 $
Article with this quantity is not orderable.

CRIMPTERMINAL MINIFIT AWG 22-28 Description

Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 22-28 AWG, Bag

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Contact plating
TIN
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?