Cart

39000040

MOLEX

CRIMPTERMIN MINI-FIT AWG 18-24
Supplier: Molex
Matchcode: 39000040
Rutronik No.: COREC11191
Unit Pack: 4000
MOQ: 100000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.015 $
1,500.00 $
Article with this quantity is not orderable.

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
5558
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
C
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?