Cart

39000038

MOLEX

FEMALE CRIMP CON TIN AWG 22-28
Supplier: Molex
Matchcode: 39000038
Rutronik No.: COREC37862
Unit Pack: 4000
MOQ: 16000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0935 $
1,496.00 $

Prices

16,000 0.0935 $
20,000 0.0902 $

FEMALE CRIMP CON TIN AWG 22-28 Description

Mini-Fit® Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 18-24 AWG, Reel

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
5558
Family
CRIMP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?